EMZL100ARA471MHA0G

Chemi-Con
661-EMZL100ARA471MHA
EMZL100ARA471MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 470uF 10V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,313 € 3,13 €
0,28 € 28,00 €
0,224 € 112,00 €
0,196 € 196,00 €
0,181 € 452,50 €
0,172 € 860,00 €
0,163 € 1 630,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
470 uF
10 VDC
8 mm (0.315 in)
10 mm (0.394 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
600 mA
160 mOhms
- 55 C
+ 105 C
MZL
AEC-Q200
Brand: Chemi-Con
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

MZL Aluminum Electrolytic Capacitors

Chemi-Con MZL Aluminum Electrolytic Capacitors offer a 6.3V to 50V rated voltage range, low Equivalent Series Resistance (ESR), and low impedance. These SMD devices provide 5000 hours of endurance at +105°C with a nominal capacitance range of 100μF to 1500μF. MZL Aluminum Electrolytic Capacitors resist solvents and vibration and conform to AEC-Q200 and RoHS 2 requirements.