LRF251515MKCX

Chemi-Con
661-LRF251515MKCX
LRF251515MKCX

Mfr.:

Description:
Ferrite Cores & Accessories 38.1mH 28.3x12.7x17.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Ferrite Cores & Accessories
RoHS:  
FL-V
Ferrite Cores
Ring Core
28.3 mm x 17.5 mm
Bulk
Brand: Chemi-Con
Inside Diameter: 12.7 mm
Inside Width: 17.5 mm
Outside Diameter: 28.3 mm
Outside Width: 17.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 231
Subcategory: Ferrites
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
8504901110
CNHTS:
8504901900
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL-V Nanocrystalline Common Mode Coils

Chemi-Con FL-V Nanocrystalline Common Mode Coils feature high efficiency and high impedance in a wide frequency range. These nanocrystalline cores perform better than ferrite cores, even with less winding. The FL-V common mode coils offer low resistance, small power loss, a light weight, and minimal stray capacitance, allowing noise suppression in the high-frequency range. These coils operate at a 250V to 700V rated voltage range and are available in different dimensions. The FL-V devices are mainly used in inverter noise filters, large-capacity power supplies, automotive, medical equipment, base stations, and solar power.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,94 € 11,94 €
9,82 € 98,20 €
8,82 € 220,50 €
8,45 € 422,50 €
7,55 € 755,00 €