DIP600-SOIC-10W

Chip Quik
910-DIP600-SOIC-10W
DIP600-SOIC-10W

Mfr.:

Description:
Sockets & Adapters DIP-10 (0.6" width, 0.1" pitch) to SOIC-10 Wide (1.27mm pitch, 300 mil body) Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Sockets & Adapters
RoHS:  
Adapters
DIP-10 to SOIC-10
Brand: Chip Quik
Dimensions: 25.4 mm x 17.78 mm x 1.6 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
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
8534000070
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP600 SOIC Adapters

Chip Quik DIP600 Single Outline Integrated Circuits (SOIC) Adapters feature wide and narrow-bodied adapters and are available in 8 to 28 Dual In-Line Package (DIP) range. These adapters offer a 1A current rating per contact, ≤20mΩ contact resistance per contact, and ≥500MΩ insulation resistance (V=100V). The DIP600 SOIC adapters consist of FR-4 UL94V-0 PCB construction and PA6T plastic body construction. These adapters operate from -40°C to 130°C temperature range and feature 300VAC withstanding voltage per minute. The DIP600 SOIC adapters pin arrangement ranges from 2x4 to 2x14.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €