SEN0007

Chip Quik
910-SEN0007
SEN0007

Mfr.:

Description:
PCBs & Breadboards Electrode Flexible PCB, with 10x10mm Square Pad Area, Wide Trace/Space, Across (Compact) Surface Mount Pad

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: PCBs & Breadboards
RoHS:  
Electrode Flexible PCBs
Force Sensor
12.7 mm
10.16 mm
Brand: Chip Quik
Product Type: Breadboards, Protoboards and Accessories
Series: SEN
Factory Pack Quantity: 1
Subcategory: Prototyping
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
8534000099
USHTS:
8534000080
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN Electrode Flexible Printed Circuit Boards

Chip Quik SEN Electrode Flexible Printed Circuit Boards (PCBs) are designed to be used with Nanocomposite Force Sensitive material. These PCBs range from 12.7mm x 10.16mm to 30.48mm x 45.72mm and are available in round and square shapes. Solder pad directions include across and long, and SEN PCBs feature UL 94V-0 construction. Chip Quik SEN Electrode Flexible PCBs offer a 0.085mm PCB thickness and an operating temperature range of -40°C to +130°C.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €