TR30RAM/TR15RA-A

Cincon
418-TR15RA-US
TR30RAM/TR15RA-A

Mfr.:

Description:
Wall Mount AC Adapters US Plug for 15/30W RA Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 635

Stock:
635 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,808 € 4,04 €
0,79 € 7,90 €
0,772 € 19,30 €
0,723 € 36,15 €
0,722 € 722,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
RoHS:  
Required
North America
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
30 W
Medical
Level IV
TR15RA/TR30RA/TR15RAM/TR30RAM
Approvals: EN60601-1, UL60601-1
Brand: Cincon
Compliance: EN60601-1, UL60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: AC PLUG RA-A
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Cincon Series TR15RA, TR15RAM, TR30RA, TR30RAM Switching
Adapters require an AC plug to operate. AC plugs are purchased
separately and available options are listed below.

418-TR15RA-US
418-TR15RA-EURO
418-TR15RA-UK
418-TR15RA-AUS
418-TR15RA-PLUGKIT (contains all 4 plugs)

Please contact a Mouser Technical Sales Representative for
further information.

5-1017-4

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85049099
BRHTS:
85366990
ECCN:
EAR99

TR15/30RA & TR15/30RAM Switching Adapters

Cincon TR15/30RA and TR15/30RAM Switching Adapters feature a universal input voltage range of 90VAC to 264VAC and a frequency range of 47Hz to 63Hz. The TR15/30RA and TR15/30RAM adapters feature continuous Short Circuit Protection (SCP) and Over-Voltage Protection (OVP). These adapters come in medical switching versions (TR15RAM/TR30RAM). The TR15RAM/TR30RAM medical switching adapters meet EN60601-1, 2MOPP, EN55011 Class "B", and Energy Star 2.0 Level V requirements. The TR15RA adapters meet EN55022 Class B requirements.

AC-DC Switching Adapter

Cincon AC-DC Switching Adapters feature 84VAC to 264VAC universal input and continuous short circuit protection. The compact, lightweight switching adapter is ideal for digital cameras, scanners, portable DVDs, MPEG3 players, and ADSL modems. Cincon AC-DC Switching Adapters meet UL, TUV (GS mark), and CE standards.