CS5304P-DN

Cirrus Logic
777-CS5304P-DN
CS5304P-DN

Mfr.:

Description:
Audio A/D Converter ICs 4 channel ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
979
489
Pending
490
Expected 08/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,13 € 12,13 €
9,58 € 95,80 €
8,94 € 223,50 €
8,24 € 824,00 €
7,90 € 1 975,00 €
7,69 € 3 768,10 €
7,53 € 7 379,40 €

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
768 kHz
32 bit
I2C, SPI
QFN-48
4 Input
3.13 V
3.47 V
CS5304
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Power Consumption: 27 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 490
Subcategory: Audio ICs
THD plus Noise: - 110 dB
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
8542390030
MXHTS:
8542399999
ECCN:
EAR99

CS530x High Performance ADCs

Cirrus Logic CS530x High Performance Analog-to-Digital Converters (ADCs) feature 2-channel, 4-channel, and 8-channel ADCs with high-resolution 32-bit digital architecture. These ADCs support differential analog input and 32-bit digital output via the Audio Serial Port (ASP) at sample rates up to 768kHz. The CS530x DACs are configured using a control interface that supports both I2C and SPI modes of operation. These ADCs offer synchronized control of an external preamplifier associated with each ADC input path. The CS530x ADCs are integrated with low-latency digital filters and digital volume control.