0402DC-R10XJRW

Coilcraft
994-0402DC-R10XJRW
0402DC-R10XJRW

Mfr.:

Description:
RF Inductors - SMD 1005 100nH Unshld 5% 310mA 1.507 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
100 nH
5 %
310 mA
1.51 Ohms
- 40 C
+ 125 C
51
2.38 GHz
Standard
1.11 mm
0.66 mm
0.65 mm
Ceramic
AEC-Q200
DC
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Unit Weight: 1 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0402DC (1005) Ceramic Wirewound Chip Inductors

Coilcraft 0402DC (1005) Ceramic Wirewound Chip Inductors provide Q factors up to 162 at 2.4GHz for low loss in high-frequency circuits. These components are ideally suited for impedance matching circuits for low band (700MHz to 960MHz) and high band (1710MHz to 2700MHz) antennas in small devices such as smartphones and tablets. The 0402DC series features self-resonance up to 16GHz and DCR as low as 37mΩ. Coilcraft 0402DC (1005) Ceramic Wirewound Chip Inductors are RoHS compliant with matte tin over nickel over silver-platinum-glass frit terminations and offer a maximum reflow temperature of +260°C.

In Stock: 1 243

Stock:
1 243
Can Dispatch Immediately
On Order:
4 000
Expected 25/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,572 € 5,72 €
0,525 € 13,13 €
0,425 € 42,50 €
0,401 € 100,25 €
0,343 € 171,50 €
0,305 € 305,00 €
Full Reel (Order in multiples of 2000)
0,305 € 610,00 €
0,296 € 1 184,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.