PCV-0-104-01L

Coilcraft
994-PCV-0-104-01L
PCV-0-104-01L

Mfr.:

Description:
Power Inductors - Leaded 100uH UnShld 10% 1.8A 190mOhms
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
2,04 € 20,40 €
1,88 € 47,00 €
1,40 € 137,20 €
1,36 € 399,84 €
1,28 € 689,92 €
1,20 € 1 234,80 €
1,16 € 2 955,68 €
1,13 € 5 703,11 €

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - Leaded
RoHS:  
Choke
Radial
Unshielded
100 uH
10 %
1.8 A
190 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
22.9 mm
10.2 mm
Ferrite
PCV
Tray
Application: Power
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.51 mm
Lead Spacing: 7.6 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 49
Subcategory: Inductors, Chokes & Coils
Test Frequency: 15.75 kHz
Unit Weight: 5 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).