PCV-2-104-10L

Coilcraft
994-PCV-2-104-10L
PCV-2-104-10L

Mfr.:

Description:
Power Inductors - Leaded 100uH UnShld 10% 10.1A 32mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 130

Stock:
3 130 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,17 € 7,17 €
5,90 € 59,00 €
5,43 € 135,75 €
5,10 € 249,90 €
4,87 € 477,26 €
4,78 € 1 405,32 €
4,63 € 2 495,57 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
26.67 mm x 25.4 mm
Unshielded
100 uH
10 %
10.1 A
32 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
25.4 mm
26.67 mm
Ferrite
PCV
Tray
Application: Choke
Brand: Coilcraft
Lead Diameter: 1.37 mm
Lead Spacing: 22.35 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 49
Subcategory: Inductors, Chokes & Coils
Test Frequency: 15.75 kHz
Unit Weight: 46,600 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).