SPT44L-792MLD

Coilcraft
994-SPT44L-792MLD
SPT44L-792MLD

Mfr.:

Description:
Power Inductors - SMD 7.9uH Shld 20% 7.5A 16.2mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
14.99 mm x 10.5 mm x 15.62 mm
Shielded
7.9 uH
20 %
7.5 A
16.2 mOhms
7.3 A
- 40 C
+ 85 C
26 MHz
Standard
15.62 mm
14.99 mm
10.5 mm
Iron Powder
SPT
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Coilcraft
Core Type: Toroidal - Horizontal Mount
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPT44L-792MLB
Unit Weight: 4,080 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
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
Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,61 € 26,10 €
2,38 € 59,50 €
1,87 € 187,00 €
Full Reel (Order in multiples of 300)
1,81 € 543,00 €
1,70 € 1 020,00 €
1,64 € 1 476,00 €
1,59 € 3 816,00 €
1,51 € 7 248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products