BR1008SG-G

Comchip Technology
750-BR1008SG-G
BR1008SG-G

Mfr.:

Description:
Bridge Rectifiers BRIDGE RECTIFIER 10A 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
BR8-4
10 A
800 V
1.1 V
175 A
- 55 C
+ 150 C
19.6 mm
19.6 mm
7.5 mm
Bulk
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 800 V
Unit Weight: 3,610 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BR10 SG Glass Passivated Bridge Rectifiers

Comchip BR10 SG Glass Passivated Bridge Rectifiers feature a low forward voltage drop. The BR10 SG series offers a 10A average forward current rating and peak reverse voltage ratings from 50V to 1000V. These rectifiers have a high 175 amperes peak surge forward current capability and an operating temperature range of -55°C to +150°C. They have a lead-free finish and are RoHS Compliant.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
1,77 € 17,70 €
1,25 € 125,00 €
1,03 € 618,00 €
0,963 € 963,00 €
0,894 € 2 324,40 €
0,819 € 4 095,00 €