CDBC540-HF

Comchip Technology
750-CDBC540-HF
CDBC540-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers VR=40V, IO=5A (Halogen Free)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 859

Stock:
5 859 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,55 € 5,50 €
0,359 € 35,90 €
0,277 € 138,50 €
0,251 € 251,00 €
Full Reel (Order in multiples of 3000)
0,217 € 651,00 €
0,204 € 1 224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AB-2
Single
Si
5 A
40 V
550 mV
125 A
500 uA
- 50 C
+ 150 C
CDBC540
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 226 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99

CDBC Schottky Barrier Rectifiers

Comchip CDBC Schottky Barrier Rectifiers is ideal for surface mount applications and is easy to use in pick and place. This device uses a compact plastic DO-214AB package that has Underwriters Lab's flammability classification of 94V-0. The maximum repetitive peak reverse voltage is 40 volt and has a maximum average forward current rating of 3.0 amps. It comes with a built-in strain relief and offers low forward voltage drop.
Learn More