CPDE5V0-HF

Comchip Technology
750-CPDE5V0-HF
CPDE5V0-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE ESD BI-DIRECTIONAL 5VWM 5A SOD-723

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
10 V
5.8 V
SOD-723-3
5 A
50 W
25 kV
25 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Comchip Technology
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPDE5V0 ESD Protection Diode

Comchip Technology’s CPDE5V0 ESD Protection Diode protects one line with bi-directional ESD suppression. It delivers a fast response time, low reverse clamping voltage, and minimal leakage current. The diode handles up to 50W of peak pulse power (PPP) and 5A of peak pulse current (IPP). The Comchip CPDE5V0 operates within a junction (TJ) and storage temperature (TSTG) range of -55°C to +150°C.

In Stock: 4 401

Stock:
4 401 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,218 € 2,18 €
0,138 € 13,80 €
0,085 € 42,50 €
0,063 € 63,00 €
0,056 € 140,00 €
0,048 € 240,00 €
Full Reel (Order in multiples of 8000)
0,042 € 336,00 €
0,038 € 912,00 €