DF1510S-G

Comchip Technology
750-DF1510S-G
DF1510S-G

Mfr.:

Description:
Bridge Rectifiers DIODE SMD DFS BRIDGE RECTIFIER 1.5A 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 289 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,575 € 5,75 €
0,375 € 37,50 €
0,289 € 144,50 €
Full Reel (Order in multiples of 1000)
0,245 € 245,00 €
0,237 € 474,00 €
0,212 € 1 060,00 €
0,196 € 1 960,00 €
0,19 € 4 750,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
DFS-4
1.5 A
1 kV
1.1 V
50 A
- 55 C
+ 150 C
8.2 mm
6.5 mm
2.6 mm
DF1510S
Reel
Cut Tape
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541400029
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
ECCN:
EAR99