X-401-E

ControlByWeb
1035-X-401-E
X-401-E

Mfr.:

Description:
I/O Controllers X-401 industrial dual relay and input module with browser-based setup, embedded logic builder, Modbus/MQTT/SNMP/REST support, 2 SPDT relays, and 2 optically isolated digital inputs. (PoE/Ethernet model).

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ControlByWeb
Product Category: I/O Controllers
RoHS:  
2 Output
Digital
Relay
DIN Rail Mount
2 Input
400 Series
Brand: ControlByWeb
Maximum Operating Temperature: + 65.5 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 28 VDC
Supply Voltage - Min: 9 VDC
Tradename: ControlByWeb
Unit Weight: 141,748 g
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,79 € 283,79 €