BRDS100-R

Cosel
436-BRDS100-R
BRDS100-R

Mfr.:

Description:
DC/DC Converters - SMD 4.5-14Vin .7-2V 100A Non Iso. Pos. Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
200 W
4.5 V
14 V
700 mV to 2 V
100 A
38 mm (1.496 in)
27.7 mm (1.091 in)
8.4 mm (0.331 in)
Industrial
BR
Brand: Cosel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 22 g
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
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BRDS Non-Isolated POL-Type DC-DC Converters

Cosel BRDS Non-Isolated POL-Type DC-DC Converters offer a PMBus interface for programming, margining, and telemetry. The small, high-efficiency, single-output converters feature a wide input voltage range of 4.5V to 14.0V with fast transient responses using robust control. The BRDS components provide built-in overcurrent and thermal protection (auto-recovery type) functions while operating in a -40°C to +85°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,93 € 64,93 €
64,31 € 321,55 €
63,99 € 639,90 €
63,65 € 1 591,25 €
63,45 € 3 172,50 €
61,63 € 6 163,00 €
250 Quote