BRFS100

Cosel
436-BRFS100
BRFS100

Mfr.:

Description:
DC/DC Converters - SMD 4.5-14Vin 0.7-2Vout 100A Non-Iso SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
4.5 V
14 V
700 mV to 2 V
100 A
38 mm (1.496 in)
27.7 mm (1.091 in)
8.5 mm (0.335 in)
Industrial
BR
Brand: Cosel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Bulk
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 22 g
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
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BRFS DC-DC Converters

Cosel BRFS DC-DC Converters are small, high-efficiency, non-isolated DC-DC converters. The BRFS Series offers a wide 4.5V to 14.0V input voltage range and fast transient responses with robust control. These converters feature built-in remote ON/OFF and built-in overcurrent/thermal protection (auto recovery type) functions.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,30 € 53,30 €
51,32 € 256,60 €
49,75 € 497,50 €
48,77 € 1 219,25 €
48,04 € 2 402,00 €
47,34 € 4 734,00 €
47,32 € 11 830,00 €
500 Quote