EAP-20-221

Cosel
436-EAP-20-221
EAP-20-221

Mfr.:

Description:
Power Line Filters EMI Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,88 € 27,88 €
26,39 € 263,90 €
25,87 € 646,75 €
25,65 € 1 282,50 €
25,18 € 2 518,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
20 A
Chassis Mount
Screw
25 uA
UL, CSA, DIN, ENEC
EA
Bulk
Brand: Cosel
Capacitance: 220 pF
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99