83181004

Crouzet
874-83181004
83181004

Mfr.:

Description:
Basic / Snap Action Switches Microswitch, Subminiature, V4S-8318 Series, 83181 I FG0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,19 € 12,19 €

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
V4S
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger, Pin
6 A
250 VAC
24 VDC
2.5 N
Wire Lead
Chassis Mount
IP67, IP69
Actuator Style: Round
Brand: Crouzet
Illuminated: Non-Illuminated
Life: 20000000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Accessories
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Part # Aliases: 831810CFG0.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

V4S-8318 Sealed Subminiature Microswitches

Crouzet V4S-8318 Sealed Subminiature Microswitches are designed with a coil spring snap-action mechanism for long mechanical life. These microswitches are available in dual current versions and feature integrated diagnosis functions for increased safety. The wire lead or cable outputs and various terminal types with symmetric or asymmetric pinning make the switches more versatile. The V4S-8318 sealed subminiature microswitches are IP67/IP69 protected, which makes them resistant to harsh environments. These switches are suitable for lateral approach from any direction with an angle up to 35°. Typical applications include valves, actuators, electrical equipment, specialty vehicles, and pressure switches.