UPD2415TPF

Crydom
558-UPD2415TPF
UPD2415TPF

Mfr.:

Description:
Solid State Relays - PCB Mount UPD Three-Phase 240V 15A ZC Panel Mt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  
Each
Panel Mount
15 A
280 VAC
3 Form A (3PST-NO)
3 VDC to 32 VDC
SIP-8
SCR
14 mA
- 40 C
+ 80 C
78.232 mm (3.08 in)
12.7 mm (0.5 in)
28.448 mm (1.12 in)
UPD24TP
Brand: Crydom
Compliance: UL; CE
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 42,500 g
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UPD Solid State Relays

Crydom UPD24 Solid State Relays feature single-channel ratings of 15A and 25A @ 280VAC, PCB mount package or panel mount quick-connect terminals (F option), an SCR output for heavy industrial loads, and Zero-crossing (resistive loads) or random-fire (inductive loads) output. Crydom UPD24 Solid State Relays have a control voltage of 3 to 32VDC.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 17/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,70 € 109,70 €
105,39 € 1 053,90 €
100,60 € 5 030,00 €