DFR0643

DFRobot
426-DFR0643
DFR0643

Mfr.:

Description:
Industrial Relays Gravity: Easy Relay Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Industrial Relays
RoHS:  
DIN Rail
Relay Modules
Easy Relay Module
Screw
0 A to 2.5 A
Screw
5 V to 30 V
37 mm
27 mm
Brand: DFRobot
Current Rating: 250 mA
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
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
8536490099
CNHTS:
8536411090
USHTS:
9032896085
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
DFR0643 Gravity: Easy Relay Module

DFRobot DFR0643 Gravity: Easy Relay Module incorporates a standard Gravity sensor interface and makes it easy to connect main-control boards such as Arduino, control board, etc. This module supports a wide voltage input range of 3.3V-5.5V, with a 3.3V control board and 5V main control board compatibility. The DFR0643 Gravity: easy relay module is ideally suited for use in robot control, light control, smart home, and security.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €