DFR0833

DFRobot
426-DFR0833
DFR0833

Mfr.:

Description:
Cameras & Camera Modules OpenMV Cam H7 Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
USB
OpenMV Cam H7 Plus
3.3 V, 5 V
- 20 C
+ 70 C
Brand: DFRobot
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
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
8543709990
USHTS:
8525895050
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
DFR0833 OpenMV Cam H7 Plus

DFRobot DFR0833 OpenMV Cam H7 Plus is a small and low-power microcontroller board to implement applications using machine vision in the real world. This cam is programmed in high-level Python scripts. This makes it easier to deal with the complex outputs of machine vision algorithms and working with high-level data structures. The OpenMV cam comes with a built-in Remote Python/Procedure Call (RPC) library. This makes it easy to connect it to a computer, an SBC like the Raspberry Pi or Beaglebone, and a microcontroller like the Arduino or ESP8266/32. The OpenMV cam operates at -20°C to 70°C temperature range and 5V input voltage. Typical applications include line detection, circle detection, rectangle detection, template matching, image capture, video recording, color tracking, marker tracking, face detection, eye-tracking, and person detection.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,51 € 137,51 €