DIA7976APADJCD6

DIOO Microcircuits
453-DIA7976APADJCD6
DIA7976APADJCD6

Mfr.:

Description:
LDO Voltage Regulators 6V, 500mA, high accuracyLDO with PG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
DFN-6
500 mA
1 Output
Positive
27 uA
1.7 V
6 V
75 dB
Adjustable
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Line Regulation: 0.1 %/V
Load Regulation: 0.05 V/A
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 550 mV to 5.5 V
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: High-Accuracy LDO
Voltage Regulation Accuracy: 1 %
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
8542390090
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
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 1 860,00 €