DIO29002MP8

DIOO Microcircuits
453-DIO29002MP8
DIO29002MP8

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Power, RRIO, 400 kHz Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Operational Amplifiers - Op Amps
2 Channel
400 kHz
0.17 v/us
1.5 mV
10 pA
5.5 V
1.65 V
75 dB
78 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Amplifier Type: Low-Power Amplifier
Brand: DIOO Microcircuits
Input Type: CMOS
Ios - Input Offset Current: 1 pA
Output Type: Rail to Rail
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 6000
Subcategory: Amplifier ICs
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
8542330001
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
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,109 € 654,00 €