DIO7911AADJST5

DIOO Microcircuits
453-DIO7911AADJST5
DIO7911AADJST5

Mfr.:

Description:
LDO Voltage Regulators 500mA, Ultra-Low Noise, Low Power Linear Voltage Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23-5
600 mA
1 Output
Positive
34 uA
1.6 V
5.5 V
80 dB
Adjustable
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Line Regulation: 0.02 %/V
Load Regulation: 6 mV
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 800 mV to 5 V
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Ultra-Low-Noise
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
0,206 € 0,21 €
0,137 € 1,37 €
0,12 € 3,00 €
0,102 € 10,20 €
0,095 € 23,75 €
0,089 € 44,50 €
0,085 € 85,00 €
0,08 € 200,00 €
0,077 € 462,00 €