GC2000-C

Davies Molding
5164-GC2000-C
GC2000-C

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG-11 Cable Gland Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Cable Glands
Black
Nylon
PG11
24.5 mm
GC2000
Bulk
Brand: Davies Molding
Length: 35.5 mm
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Unit Weight: 9,265 g
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harsh Environment Cable Glands

Davies Molding Harsh Environment Cable Glands prevent cabling, wiring, or tubing from abrasion and protect enclosures from water, dust, and debris. The cable glands are supplied preassembled with a locking nut, O-ring, the body, the seal, and a sealing nut. The nylon (UL94 V-2) body provides excellent impact resistance and durability in harsh conditions. The sealing elements are comprised of TPE Rubber with an IP67 rating. The Davies Molding cable glands feature an operating temperature range of -30°C to +120°C and are RoHS and REACH compliant.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Quantities greater than 65 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,75 € 27,50 €
2,62 € 65,50 €
2,48 € 124,00 €
2,35 € 235,00 €
2,17 € 542,50 €
2,05 € 1 025,00 €
1,89 € 1 890,00 €
1,79 € 4 475,00 €