1537R-14J

Delevan
807-1537R-14JTR
1537R-14J

Mfr.:

Description:
RF inductors - Leaded 1.2uH 5% .42ohm Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 843

Stock:
843 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,46 € 24,60 €
2,27 € 56,75 €
2,14 € 107,00 €
2,02 € 202,00 €
1,97 € 492,50 €
Full Reel (Order in multiples of 1000)
1,96 € 1 960,00 €
1,79 € 3 580,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
Molded
Axial
Unshielded
1.2 uH
5 %
730 mA
420 mOhms
- 55 C
+ 125 C
33
180 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
1537/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 1537R-14J T1000
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99