1641R-101K

Delevan
807-1641R-101KTR
1641R-101K

Mfr.:

Description:
RF inductors - Leaded .1uH 10% .025ohm Mold Shield Coil Ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,31 € 5,31 €
4,36 € 43,60 €
4,03 € 100,75 €
3,81 € 190,50 €
3,73 € 373,00 €
3,72 € 930,00 €
3,15 € 1 575,00 €
Full Reel (Order in multiples of 1000)
3,13 € 3 130,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Shielded
100 nH
10 %
1.83 A
25 mOhms
- 55 C
+ 105 C
50
250 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
1641/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 1641R-101K T1000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99