4470-25J

Delevan
807-4470-25JTR
4470-25J

Mfr.:

Description:
RF inductors - Leaded 100uH 5% 3.2ohm Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
3,59 € 35,90 €
3,20 € 80,00 €
3,02 € 151,00 €
2,80 € 280,00 €
2,75 € 687,50 €
2,57 € 1 285,00 €
Full Reel (Order in multiples of 1000)
2,29 € 2 290,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Molded
Axial
Unshielded
100 uH
5 %
400 mA
3.2 Ohms
- 55 C
+ 125 C
100
13.6 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
Iron
4470/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 4470-25J T1000
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99