12913

Desco
809-12913
12913

Mfr.:

Description:
Antistatic Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 6x8, 100 EA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,56 € 21,56 €
20,47 € 204,70 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Bags
Anti-Static
Black
8 in x 6 in
Polyester
Brand: Desco
Description/Function: Metal-In Bag
Length: 203.2 mm
Product Type: Anti-Static Control Products
Series: 81705
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Width: 152.4 mm
Unit Weight: 729,779 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0