12924

Desco
809-12924
12924

Mfr.:

Description:
Antistatic Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 18x20, 100 EA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,64 € 109,64 €
104,16 € 1 041,60 €

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
Black
20 in x 18 in
Polyester
Brand: Desco
Description/Function: Metal-In Bag
Length: 508 mm
Product Type: Anti-Static Control Products
Series: 81705
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 457.2 mm
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0