515-1194-00450F

Dialight
645-515-1194-0450F
515-1194-00450F

Mfr.:

Description:
LED Light Pipes Vert Lightpipe Domed .118"x.450" LG PCBM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 162

Stock:
3 162 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,516 € 5,16 €
0,503 € 50,30 €
0,413 € 206,50 €
0,384 € 384,00 €
0,378 € 945,00 €
0,347 € 3 470,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
PCB Mount
Vertical
3 mm
Round Lens, Dome Face
11.43 mm
Acrylic, Optical Grade
515
Bag
Brand: Dialight
Dimensions: 3 mm x 11.43 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 50
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 368,400 mg
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
8541401000
CNHTS:
9405920000
USHTS:
9001909000
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

Optopipe® Vertical Lightpipes

Dialight Optopipe® Vertical Lightpipes provide an excellent solution for products that contain a PCB that is parallel to the panel in need of indication. These UL94-V0 water clear polycarbonate light pipes are secured to the PCB using a custom snap-fit base that is easy to install. Vertical light pipes are ideal for building automation and other industrial applications where light needs to be transferred from a parallel PC board, or where the environment is subject to shock and vibration. Dialight Optopipes Vertical Lightpipes are a great way to utilize low voltage and low current LEDs to efficiently transfer light.