596-2023-013F

Dialight
645-596-2023-013F
596-2023-013F

Mfr.:

Description:
LED Circuit Board Indicators 1.6mm BiLevel Red YellowGreen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 18/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,22 € 12,20 €
0,929 € 92,90 €
Full Reel (Order in multiples of 500)
0,796 € 398,00 €
0,718 € 718,00 €
0,697 € 1 742,50 €
0,683 € 3 415,00 €
0,666 € 6 660,00 €
25 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Yellow-Green
1.6 mm
570 nm, 625 nm
3 mcd, 35 mcd
PCB Mount
30 deg
20 mA
1.8 V, 2.8 V
596
Reel
Cut Tape
MouseReel
Brand: Dialight
Configuration: 1 Single Color LED, 1 Bi-Color LED, Bi-Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
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
8541410000
ECCN:
EAR99

596 LED Circuit Board Indicators

Dialight 596 LED Circuit Board Indicators are Bi-Level Prism® SMDs that are designed with a 1.6mm lens. These LED indicators are available in different colour options with a forward current ranging from 2mA to 20mA. The 596 LED circuit board indicators feature a wavelength range of 470nm to 625nm and a viewing angle of 30°. The product is lead-free and RoHS compliant with an MSL of 2 or 3.