606-3215-130F

Dialight
645-606-3215-130F
606-3215-130F

Mfr.:

Description:
LED Panel Mount Indicators 6 MM GREEN LED PMI HT 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92
Can Dispatch Immediately
On Order:
200
Expected 01/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,57 € 6,57 €
4,55 € 45,50 €
4,04 € 404,00 €
3,51 € 1 755,00 €
3,29 € 3 290,00 €
3,28 € 8 200,00 €
5 000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
6.2 mm
Snap-In
Wire
3 mm
15 mA
12 VDC
2500 mcd
Dome
Bulk
Brand: Dialight
IP Rating: IP67
Lens Colour: Green
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809000
USHTS:
8541410000
ECCN:
EAR99

606 Series Panel Mount Indicators

Dialight 606 Series Panel Mount Indicators are designed for a variety of applications like main power indication, remote power indication, and status indication. The LEDs are RoHS and IP67 compliant. The indicators have a mounting hole size of 0.244" (6.2mm), and a max panel thickness of 0.138" (3.5mm).