609-1312-140

Dialight
645-609-1312-140
609-1312-140

Mfr.:

Description:
LED Panel Mount Indicators 9MM YELLOW LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,64 € 46,40 €
3,71 € 371,00 €
3,36 € 1 680,00 €
3,23 € 3 230,00 €
3,14 € 7 850,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS: N
Indicators
Yellow
9.35 mm
Panel Mount
Solder Tab
Yellow, Diffused
5 mm
15 mA
24 V
90 mcd
Dome
609
Bulk
Brand: Dialight
Lens Colour: Yellow
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99