OPT0520002F

Dialight
645-OPT0520002F
OPT0520002F

Mfr.:

Description:
LED Lenses & Assemblies 35MM 5X20 DEG TIR W/TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
High Power LEDs
35 mm
5 deg to 20 deg
Tray
Brand: Dialight
Height: 20.1 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Shape: Round
Factory Pack Quantity: 49
Subcategory: LED Lighting
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
8541410000
USHTS:
8541410000
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
Total Internal Reflection (TIR) Optics

Dialight Total Internal Reflection (TIR) Optics are designed for optical efficiency with a variety of today's standard high-power LEDs. These lenses offer a wide variety of industry-leading optics to take LED lighting performance to success. The TIR lenses are round in shape and are available in 21.3mm, 35mm, and 38.5mm diameters. These lenses feature maximum efficiency, accuracy, high transmissivity, and light control. The TIR optics lenses are available in various beam angles, from narrow spots to wide floods. These TIR optics come in w/tape and w/holder and tape and the optic material is UL rated. The TIR optics are ideal for downlight, spotlight, wall wash, architecture, and illumination.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5,89 €
3,85 € 38,50 €
3,51 € 343,98 €
3,24 € 1 746,36 €
3,03 € 3 117,87 €