76002067

Digi
888-76002067
76002067

Mfr.:

Description:
Antennas Antenna, IP67 SMA, 2G/3G/LTE, Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
699 MHz
2.69 GHz
3G/4G, Cellular (NBIoT, LTE)
Whip
Blade Tilt / Swivel
3 dBi
50 Ohms
3:1, 5:1
- 40 C
+ 85 C
2 Band
Panel Mount
Connector
SMA Male
830 MHz, 2.2 GHz
Cellular
150 mm
50 mm
4 mm
Bulk
Brand: Digi
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 118,610 g
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
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,96 € 30,96 €