ASB-6300-CX03-GLB

Digi
888-ASB-6300-CX03GLB
ASB-6300-CX03-GLB

Mfr.:

Description:
Mobile Modules Accelerated 6300-CX EMEA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Mobile Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
ASB-1002
Ethernet
15 V, 100 V
15 V, 240 V
0 C
+ 40 C
109 mm x 109 mm x 25 mm
LTE
Brand: Digi
Product: LTE Cellular Eextenders
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: accelerated
Unit Weight: 1,007 kg
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
8517620020
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6300-CX LTE Router

Digi 6300-CX LTE Router is an LTE-certified embedded cellular modem for 3G and 4G with EV-DO fallback. The 6300-CX LTE router offers low-cost connectivity and helps eliminate downtime by functioning as the primary or backup cellular connection. This router is compatible with any dual-WAN networking appliance and achieves more reliable connectivity with the existing equipment. The 6300-CX router comes with a battery pack site survey to identify the optimal mounting location and remote mounting kit for quick and easy installation. This 6300-CX modem features automatic cellular carrier detection with carrier smart select. Typical applications include retail chains, distributed enterprise, ISP/telecom, managed services, M2M and IoT applications.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
403,35 € 403,35 €