IX15-00G4-XB2

Digi
888-IX15-00G4-XB2
IX15-00G4-XB2

Mfr.:

Description:
Gateways Digi IX15 - LTE Cat 4, 3G/2G, Single Ethernet, RS-232/485, XBee3 2.4GHz, no accessories
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
26 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
495,66 € 4 956,60 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
Gateway and Cellular Routers
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz
10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/485
9 V
30 V
- 40 C
+ 74 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Programmmable gateway connects Digi XBee-enabled devices to remote applications over cellular and ethernet
Dimensions: 157 mm x 106 mm x 35 mm
IP Rating: IP30
Power Consumption: 6 W
Product Type: Gateways
Series: IX15
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

IX15 Gateway & Cellular Routers

Digi IX15 Gateway and Cellular Routers are low-cost, quick-to-market alternatives to chip-down DIY designs for networking operations. The industrial-grade Digi IX15 connects Digi XBee® modules to cloud applications over the cellular network. This provides the easiest path to internet connectivity for the Digi XBee® ecosystem of hardware, software, services, and award-winning tools. The Digi IX15 gateway features a simple open-source Python development environment that enables custom applications to perform edge computing locally. This also provides the most optimal, resilient connectivity between the XBee® network and cloud-based applications.