IX30-0EG4

Digi
888-IX30-0EG4
IX30-0EG4

Mfr.:

Description:
Routers Digi 360 Cellular Solution Package for Digi IX30 (1 year) - LTE Cat 4, Edge Computing, GNSS, Worldwide, Anterix, Dual Ethernet, DB9M RS-232/422/485, USB 2.0, GPIOs, No Accessories.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
644,14 € 644,14 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Routers
1 Gb/s
4 Port
RJ45
9 VDC
30 VDC
- 34 C
+ 74 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dimensions: 12.8 cm x 10 cm x 5.2 cm
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 3.5 W
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.g

IX30 Industrial Cellular Routers

Digi IX30 Industrial Cellular Routers are intelligent 4G LTE routers designed for optimal performance and reliability across a wide range of critical infrastructure and industrial applications. These complete solutions are fully integrated with software and security, providing secure, reliable connections to industrial controllers, process automation equipment, and smart grid assets on third-party sites or remote locations.