WR21-M52B-DE1-SB

888-WR21-M52B-DE1-SB
WR21-M52B-DE1-SB

Mfr.:

Description:
Routers TransPort WR21 - LTE CAT4 North America Multi-Carrier, 2 Ethernet, RS232, No WiFi, Enterprise Software Package, Extended Temperature, No Power Supply, No Antennas

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
LTE Routers
850 MHz, 1.9 GHz
150 Mb/s
2 Ethernet, 1 Serial, 1 USB
Ethernet, Serial, USB
9 V
30 V
- 35 C
+ 70 C
Brand: Digi
Description/Function: 4G LTE North America, antennas and power supply not included
Dimensions: 100 mm x 131 mm x 32 mm
Flash: 128 MB
IP Rating: IP30
Memory Type: DDR2
Power Consumption: 12 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 128 MB
Security: With Security
Series: WR21
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: TransPort
Unit Weight: 678,332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A991.g