240-127

Digilent
424-240-127
240-127

Mfr.:

Description:
Logic Analysers High Speed AdapterDigital Discovery Bundle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
239,94 € 239,94 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Logic Analysers
RoHS:  
100 MHz
Brand: Digilent
Input Voltage: 1.2 V to 3 .3 V
Interface Type: I2C, Parallel, SPI, UART
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
CNHTS:
9030899090
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
3A992.a

Digital Discovery™ with High-Speed Adapter

Digilent Digital Discovery™ is a combined logic analyzer and pattern generator designed to be the ultimate embedded development companion. The Digital Discovery features a small form factor, facilitating portability and easy storage. Digital Discovery provides advanced features allowing users to debug, visualize, and simulate digital signals for most embedded projects. The included Digital Discovery High-Speed Adapter and impedance-matched probes can also connect and utilize the inputs and outputs for more advanced projects.