471-060

Digilent
424-471-060
471-060

Mfr.:

Description:
Benchtop Oscilloscopes Analog Discovery 3 Pro Bundle

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Benchtop Oscilloscopes
RoHS:  
Brand: Digilent
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
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
9030200000
CNHTS:
9030899090
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Analog Discovery 3

Digilent Analog Discovery 3 is a portable USB-powered test and measurement device incorporating a digital oscilloscope, logic analyzer, waveform generator, pattern generator, and more. This device with an upgraded USB-C® connection is lightweight and small enough to fit in a pocket/backpack, making it an exceptional companion for any engineer. The Analog Discovery 3 allows engineers access to two powerful features in waveForms, i.e., the Finite-Impulse Response (FIR) filter and the Proportional Integral Derivative (PID) controller. The Analog Discovery 3 can be used in the lab, field, or even at home, as it is powerful enough to replace a stack of equipment.

In Stock: 584

Stock:
584 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
365,81 € 365,81 €