BZT52C9V1LPQ-7

Diodes Incorporated
621-BZT52C9V1LPQ-7
BZT52C9V1LPQ-7

Mfr.:

Description:
Zener Diodes Zener Diode X1-DFN1006-2 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
9.1 V
SMD/SMT
DFN-1006-2
250 mW
6.08 %
500 nA
15 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
BZT52C2V4LP - BZT52C39LP
Brand: Diodes Incorporated
Height: 0.53 mm
Ir - Reverse Current: 500 nA
Length: 1.075 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.675 mm
Voltage Temperature Coefficient: 7 mV/C
Zener Current: 500 nA
Unit Weight: 1 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
In Stock: 3 888

Stock:
3 888 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,382 € 3,82 €
0,242 € 24,20 €
0,152 € 76,00 €
0,133 € 133,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.