DMG1029SVQ-7

Diodes Incorporated
621-DMG1029SVQ-7

DMG1029SVQ-7

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 41V~60V SOT563 T and R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95 646

Stock:

95 646 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,335 € 3,35 €
0,201 € 20,10 €
0,163 € 81,50 €
0,145 € 145,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,103 € 927,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-563-6
N-Channel, P-Channel
2 Channel
60 V
500 mA, 360 mA
1.7 Ohms, 4 Ohms
- 20 V, + 20 V
1 V, 3 V
300 pC, 280 pC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 9.9 ns, 11.6 ns
Forward Transconductance - Min: 80 mS, 50 mS
Product Type: MOSFETs
Rise Time: 3.4 ns, 7.9 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 15.7 ns, 10.6 ns
Typical Turn-On Delay Time: 3.9 ns, 5.5 ns
Unit Weight: 6 mg