FH4000074Z

Diodes Incorporated
729-FH4000074Z
FH4000074Z

Mfr.:

Description:
Crystals 40.000MHz 8pF 10ppm -30 to +85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 510

Stock:
2 510 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,665 € 6,65 €
0,602 € 15,05 €
0,577 € 57,70 €
0,545 € 136,25 €
0,523 € 261,50 €
0,501 € 501,00 €
Full Reel (Order in multiples of 3000)
0,425 € 1 275,00 €
0,41 € 2 460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Crystals
RoHS:  
40 MHz
8 pF
10 PPM
10 PPM
2.5 mm x 2 mm
- 30 C
+ 85 C
SMD/SMT
30 Ohms
100 uW
2.5 mm
2 mm
0.6 mm
FH
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Tradename: SaRonix-eCera
Type: Quartz Crystal
Unit Weight: 13 mg
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

Standard Xtal/Crystals

Diodes Incorporated Standard Xtal / Crystals feature SaRonix-eCera quartz crystal resonators in industry-standard packages HC-49 / U, metal surface mount, UM-1, tubular, plastic molded, and ceramic surface mount. Diodes Incorporated Standard Xtal / Crystals are ideal for modular timing solutions or for direct use in electronic applications.