GC0400058

Diodes Incorporated
729-GC0400058
GC0400058

Mfr.:

Description:
Crystals 4.000MHz 16pF 30ppm -20 +70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 119

Stock:
1 119 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,368 € 3,68 €
0,335 € 16,75 €
0,321 € 32,10 €
0,273 € 136,50 €
Full Reel (Order in multiples of 1000)
0,25 € 250,00 €
0,24 € 480,00 €
0,23 € 1 150,00 €
0,222 € 2 220,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Crystals
RoHS:  
4 MHz
22 pF
30 PPM
30 PPM
11.7 mm x 4.8 mm
- 40 C
+ 85 C
SMD/SMT
150 Ohms
100 uW
11.7 mm
4.8 mm
4 mm
GC
Reel
Cut Tape
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Tradename: SaRonix-eCera
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.