PS508LEX

Diodes Incorporated
621-PS508LEX
PS508LEX

Mfr.:

Description:
Multiplexer Switch ICs Analog Switch 17V TSSOP-16 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 027

Stock:
1 027 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1027 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,53 € 15,30 €
1,40 € 35,00 €
1,26 € 126,00 €
1,19 € 297,50 €
1,14 € 570,00 €
1,11 € 1 110,00 €
Full Reel (Order in multiples of 2500)
1,06 € 2 650,00 €
1,04 € 5 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers
SMD/SMT
8 Channel
1 x 8:1
10 V
36 V
+/- 5 V
+/- 18 V
200 Ohms
210 ns
191 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PS508 & PS509 36V Analog Multiplexers

Diodes Inc PS508 and PS509 36V Analog Multiplexers provide low on and off leakage currents, allowing signals to switch from high input impedance sources with minimal error. The PS508 and PS509 also feature a low supply current of 135µA, enabling use in portable applications.