ZXTP2012GTA

Diodes Incorporated
522-ZXTP2012GTA
ZXTP2012GTA

Mfr.:

Description:
Bipolar Transistors - BJT 60V PNP Low Sat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-4
PNP
Single
5.5 A
60 V
100 V
7 V
195 mV
3 W
120 MHz
- 55 C
+ 150 C
ZXTP2012
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 5.5 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 112 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
In Stock: 1 167

Stock:
1 167
Can Dispatch Immediately
On Order:
7 000
Expected 31/07/2026
4 000
Expected 23/04/2027
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1130
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,01 € 10,10 €
0,672 € 67,20 €
0,528 € 264,00 €
Full Reel (Order in multiples of 1000)
0,432 € 432,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.