ZXTP722MATA

Diodes Incorporated
621-ZXTP722MATA
ZXTP722MATA

Mfr.:

Description:
Bipolar Transistors - BJT 70V PNP Low Sat 117 mOhm -2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-2020B-3
PNP
Single
2.5 A
70 V
70 V
7 V
175 mV
1.5 W
180 MHz
- 55 C
+ 150 C
ZXTP722
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 2.5 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 30 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
ZXTP7xxMA Low Saturation Switching Transistors

Diodes Incorporated ZXTP7xxMA series of low saturation switching transistors feature low equivalent on-resistance and low saturation voltage. Diodes Incorporated ZXTP717MA 12V PNP switching transistor features -4A continuous collector current. The ZXTP718MA 20V PNP switching transistor provides -3.5A continuous collector current. 

In Stock: 7 123

Stock:
7 123
Can Dispatch Immediately
On Order:
123 000
Expected 14/08/2026
123 000
Expected 09/07/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 24000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,552 € 5,52 €
0,357 € 35,70 €
0,273 € 136,50 €
0,23 € 230,00 €
Full Reel (Order in multiples of 3000)
0,18 € 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.